MFR Recommended

SN74LS541NG4 | |
|---|---|
DigiKey Part Number | SN74LS541NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS541NG4 |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS541NG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS541N | Texas Instruments | 849 | 296-1666-5-ND | 1,43000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,55055 € | 330,33 € |
| Unit Price without VAT: | 0,55055 € |
|---|---|
| Unit Price with VAT: | 0,65515 € |


