Direct

SN74LS540DB | |
|---|---|
DigiKey Part Number | 296-SN74LS540DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS540DB |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |


