
SN74LS51NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS51NSRTR-ND - Tape & Reel (TR) 296-SN74LS51NSRCT-ND - Cut Tape (CT) 296-SN74LS51NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS51NSR |
Description | IC AND/OR/INVERT GATE 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS51NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 10 Input (3, 3, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,06840 € | 26,71 € |
| 100 | 0,95260 € | 95,26 € |
| 250 | 0,89720 € | 224,30 € |
| 500 | 0,86384 € | 431,92 € |
| 1.000 | 0,83637 € | 836,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81376 € | 1.627,52 € |
| 4.000 | 0,79515 € | 3.180,60 € |
| 6.000 | 0,78584 € | 4.715,04 € |
| 10.000 | 0,77551 € | 7.755,10 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

