LED Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS47NSR

DigiKey Part Number
296-13223-2-ND - Tape & Reel (TR)
296-13223-1-ND - Cut Tape (CT)
296-13223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS47NSR
Description
IC DRVR BCD-7 SEGMENT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS47NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
7 mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,94388 €1.887,76 €
4.0000,92287 €3.691,48 €
6.0000,91234 €5.474,04 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €