Decoder/Demultiplexer 1 x 4:10 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS42NSRE4

DigiKey Part Number
SN74LS42NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS42NSRE4
Description
IC DECODER/DEMUX 1 X 4:10 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:10 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS42NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.