
SN74LS42NSR | |
|---|---|
DigiKey Part Number | SN74LS42NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS42NSR |
Description | IC DECODER/DEMUX 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS42NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |

