
SN74LS42D | |
|---|---|
DigiKey Part Number | 296-3708-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS42D |
Description | IC DECODER/DEMUX 1X4:10 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS42D Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02900 € | 20,29 € |
| 40 | 1,78775 € | 71,51 € |
| 120 | 1,65367 € | 198,44 € |
| 280 | 1,57504 € | 441,01 € |
| 520 | 1,52835 € | 794,74 € |
| 1.000 | 1,48707 € | 1.487,07 € |
| 2.520 | 1,44027 € | 3.629,48 € |
| 5.000 | 1,41265 € | 7.063,25 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

