
SN74LS423N | |
|---|---|
DigiKey Part Number | 296-3707-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS423N |
Description | IC MMV 2-CIR 28-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS423N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29900 € | 32,99 € |
| 25 | 3,04120 € | 76,03 € |
| 100 | 2,75830 € | 275,83 € |
| 250 | 2,62340 € | 655,85 € |
| 500 | 2,54202 € | 1.271,01 € |
| 1.000 | 2,47507 € | 2.475,07 € |
| 2.500 | 2,40439 € | 6.010,97 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

