
SN74LS393NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS393NSRTR-ND - Tape & Reel (TR) 296-SN74LS393NSRCT-ND - Cut Tape (CT) 296-SN74LS393NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS393NSR |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS393NSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76213 € | 1.524,26 € |
| 4.000 | 0,74451 € | 2.978,04 € |
| 6.000 | 0,73568 € | 4.414,08 € |
| 10.000 | 0,72591 € | 7.259,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89350 € | 89,35 € |
| 250 | 0,84116 € | 210,29 € |
| 500 | 0,80954 € | 404,77 € |
| 1.000 | 0,78353 € | 783,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89350 € | 89,35 € |
| 250 | 0,84116 € | 210,29 € |
| 500 | 0,83102 € | 415,51 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

