
SN74LS393NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS393NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS393NE4 |
Description | IC BINARY COUNTER DL 4BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93408 € | 934,08 € |
| Unit Price without VAT: | 0,93408 € |
|---|---|
| Unit Price with VAT: | 1,11156 € |

