MFR Recommended

SN74LS390NS | |
|---|---|
DigiKey Part Number | 296-SN74LS390NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS390NS |
Description | IC DECADE COUNTER DL 4BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS390NSR | Texas Instruments | 27.000 | 296-SN74LS390NSRCT-ND | 1,60000 € | MFR Recommended |


