
SN74LS390D | |
|---|---|
DigiKey Part Number | 296-34004-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS390D |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS390D Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59900 € | 15,99 € |
| 40 | 1,40275 € | 56,11 € |
| 120 | 1,29325 € | 155,19 € |
| 280 | 1,22921 € | 344,18 € |
| 520 | 1,19113 € | 619,39 € |
| 1.000 | 1,15749 € | 1.157,49 € |
| 2.520 | 1,11934 € | 2.820,74 € |
| 5.000 | 1,09682 € | 5.484,10 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

