
SN74LS38NSR | |
|---|---|
DigiKey Part Number | 296-26515-2-ND - Tape & Reel (TR) 296-26515-1-ND - Cut Tape (CT) 296-26515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS38NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65030 € | 65,03 € |
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,59384 € | 296,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54967 € | 1.099,34 € |
| 4.000 | 0,53619 € | 2.144,76 € |
| 6.000 | 0,52943 € | 3.176,58 € |
| 10.000 | 0,52195 € | 5.219,50 € |
| 14.000 | 0,51758 € | 7.246,12 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

