
SN74LS378DR | |
|---|---|
DigiKey Part Number | 296-29450-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS378DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS378DR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 22 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25599 € | 3.139,97 € |
| Unit Price without VAT: | 1,25599 € |
|---|---|
| Unit Price with VAT: | 1,49463 € |

