
SN74LS377NSR | |
|---|---|
DigiKey Part Number | 296-29917-2-ND - Tape & Reel (TR) 296-29917-1-ND - Cut Tape (CT) 296-29917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS377NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS377NSR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 28 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SO |
Number of Elements 1 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14517 € | 2.290,34 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

