
SN74LS377NE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS377NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS377NE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS377NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 28 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,44581 € | 258,80 € |
| Unit Price without VAT: | 1,44581 € |
|---|---|
| Unit Price with VAT: | 1,72051 € |

