Similar

SN74LS375NSR | |
|---|---|
DigiKey Part Number | SN74LS375NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS375NSR |
Description | IC D-TYPE TRANSP 1:1 16-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS375NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |


