
SN74LS374NSR | |
|---|---|
DigiKey Part Number | 296-26513-2-ND - Tape & Reel (TR) 296-26513-1-ND - Cut Tape (CT) 296-26513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS374NSR Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 5V, 45pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 40 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SO |
Number of Elements 1 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 50 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66520 € | 16,63 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55144 € | 137,86 € |
| 500 | 0,53446 € | 267,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49599 € | 991,98 € |
| 4.000 | 0,48362 € | 1.934,48 € |
| 6.000 | 0,47743 € | 2.864,58 € |
| 10.000 | 0,47057 € | 4.705,70 € |
| 14.000 | 0,46656 € | 6.531,84 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

