Direct

SN74LS374NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS374NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS374NE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Clock Frequency 50 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 28ns @ 5V, 45pF |
Series | Trigger Type Positive Edge |
Packaging Tube | Current - Output High, Low 2.6mA, 24mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Function Standard | Current - Quiescent (Iq) 40 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS374N | Texas Instruments | 0 | 296-1662-5-ND | 1,05000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56019 € | 560,19 € |
| Unit Price without VAT: | 0,56019 € |
|---|---|
| Unit Price with VAT: | 0,66663 € |


