SN74LS374DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 1,01000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 5.373
Unit Price: 0,88000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS374DWG4

DigiKey Part Number
SN74LS374DWG4-ND
Manufacturer
Manufacturer Product Number
SN74LS374DWG4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS374DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
28ns @ 5V, 45pF
Trigger Type
Positive Edge
Current - Output High, Low
2.6mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
40 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes