
SN74LS368AD | |
|---|---|
DigiKey Part Number | 296-33998-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS368AD |
Description | IC BUFF 4.75V/5.25V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS368AD Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18100 € | 11,81 € |
| 40 | 1,03125 € | 41,25 € |
| 120 | 0,94700 € | 113,64 € |
| 280 | 0,89771 € | 251,36 € |
| 520 | 0,86844 € | 451,59 € |
| 1.000 | 0,84257 € | 842,57 € |
| 2.520 | 0,81324 € | 2.049,36 € |
| 5.000 | 0,79592 € | 3.979,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

