Direct

SN74LS367ANE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS367ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS367ANE4 |
Description | IC BUFF NON-INVERT 5.25V 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81835 € | 818,35 € |
| Unit Price without VAT: | 0,81835 € |
|---|---|
| Unit Price with VAT: | 0,97384 € |


