
SN74LS365ADR | |
|---|---|
DigiKey Part Number | 296-43284-2-ND - Tape & Reel (TR) 296-43284-1-ND - Cut Tape (CT) 296-43284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS365ADR |
Description | IC BUFF 4.75V/5.25V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS365ADR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06997 € | 2.674,93 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

