
SN74LS348D | |
|---|---|
DigiKey Part Number | 296-33993-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS348D |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS348D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,03500 € | 50,35 € |
| 40 | 4,50900 € | 180,36 € |
| 120 | 4,21583 € | 505,90 € |
| 280 | 4,04400 € | 1.132,32 € |
| 520 | 3,94190 € | 2.049,79 € |
| 1.000 | 3,85170 € | 3.851,70 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

