NOR Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS33DR

DigiKey Part Number
296-14892-2-ND - Tape & Reel (TR)
296-14892-1-ND - Cut Tape (CT)
296-14892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS33DR
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS33DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
32ns @ 5V, 45pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,35000 €13,50 €
251,23080 €30,77 €
1001,10000 €110,00 €
2501,03768 €259,42 €
5001,03508 €517,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,93650 €2.341,25 €
5.0000,91681 €4.584,05 €
7.5000,90696 €6.802,20 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC