MFR Recommended

SN74LS30NS | |
|---|---|
DigiKey Part Number | 296-SN74LS30NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS30NS |
Description | IC GATE NAND 1CH 8-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1.1 mA |
Mfr | Current - Output High, Low 400µA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-SO |
Voltage - Supply 4.75V ~ 5.25V | Package / Case 14-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS30NSR | Texas Instruments | 22.000 | 296-28849-1-ND | 0,93000 € | MFR Recommended |


