MFR Recommended

SN74LS293NG4 | |
|---|---|
DigiKey Part Number | SN74LS293NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS293NG4 |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS293NG4 Models |
Category | Reset Synchronous |
Manufacturer Texas Instruments | Count Rate 42 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS293N | Rochester Electronics, LLC | 14.913 | 2156-SN74LS293N-ND | 5,16000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78965 € | 357,93 € |
| Unit Price without VAT: | 1,78965 € |
|---|---|
| Unit Price with VAT: | 2,12968 € |


