MFR Recommended

SN74LS280NS | |
|---|---|
DigiKey Part Number | 296-SN74LS280NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS280NS |
Description | IC PARITY GEN/CHK 9 14-SO |
Customer Reference | |
Detailed Description | Parity Generator 9 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO |


