SN74LS27DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.157
Unit Price: 1,18000 €
Datasheet
NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS27DRE4

DigiKey Part Number
SN74LS27DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS27DRE4
Description
IC GATE NOR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS27DRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Current - Quiescent (Max)
4 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS27DRTexas Instruments5.157296-3686-1-ND1,18000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40189 €1.004,73 €
5.0000,39205 €1.960,25 €
7.5000,38712 €2.903,40 €
12.5000,38166 €4.770,75 €
17.5000,37847 €6.623,22 €
Manufacturers Standard Package
Unit Price without VAT:0,40189 €
Unit Price with VAT:0,47825 €