SN74LS273NE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.683
Unit Price: 1,06000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS273NE4

DigiKey Part Number
296-SN74LS273NE4-ND
Manufacturer
Manufacturer Product Number
SN74LS273NE4
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
40 MHz
Manufacturer
Texas Instruments
Max Propagation Delay @ V, Max CL
27ns @ 5V, 15pF
Series
Trigger Type
Positive Edge
Packaging
Tube
Current - Output High, Low
400µA, 8mA
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Function
Master Reset
Current - Quiescent (Iq)
27 mA
Type
D-Type
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Package / Case
20-DIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS273NTexas Instruments2.683296-1657-5-ND1,06000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,53743 €537,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,53743 €
Unit Price with VAT:0,63954 €