
SN74LS26DR | |
|---|---|
DigiKey Part Number | 296-29005-2-ND - Tape & Reel (TR) 296-29005-1-ND - Cut Tape (CT) 296-29005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS26DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS26DR Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59814 € | 1.495,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

