MFR Recommended

SN74LS266DG4 | |
|---|---|
DigiKey Part Number | SN74LS266DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS266DG4 |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS266DG4 Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS266D | Texas Instruments | 125 | 296-33984-5-ND | 1,18000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,54068 € | 324,41 € |
| Unit Price without VAT: | 0,54068 € |
|---|---|
| Unit Price with VAT: | 0,64341 € |


