Similar

SN74LS259BNSRG4 | |
|---|---|
DigiKey Part Number | SN74LS259BNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS259BNSRG4 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BNSRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 19ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS259BD | Rochester Electronics, LLC | 4.039 | 2156-SN74LS259BD-ND | 1,11000 € | Similar |


