
SN74LS258BNE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS258BNE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS258BNE4 |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS258BNE4 Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,25078 € | 256,41 € |
| Unit Price without VAT: | 1,25078 € |
|---|---|
| Unit Price with VAT: | 1,48843 € |

