
SN74LS258BD | |
|---|---|
DigiKey Part Number | SN74LS258BD-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS258BD |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS258BD Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS258BDR | Texas Instruments | 10.000 | 296-29448-2-ND | 0,96038 € | MFR Recommended |
| SN74ALS257ADR | Texas Instruments | 77.375 | 296-14728-2-ND | 1,01988 € | Parametric Equivalent |
| SN74LS257BD | Texas Instruments | 615 | 296-33982-5-ND | 0,88000 € | Parametric Equivalent |
| SN74LS257BDR | Texas Instruments | 28.191 | 296-SN74LS257BDRCT-ND | 0,87000 € | Parametric Equivalent |
| SN74ALS257AD | Rochester Electronics, LLC | 36.788 | 2156-SN74ALS257AD-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95100 € | 9,51 € |
| 40 | 0,82625 € | 33,05 € |
| 120 | 0,75667 € | 90,80 € |
| 280 | 0,71586 € | 200,44 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

