
SN74LS253NSR | |
|---|---|
DigiKey Part Number | SN74LS253NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS253NSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS253NSR Models |
Category | Current - Output High, Low 2.6mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43959 € | 879,18 € |
| 4.000 | 0,42838 € | 1.713,52 € |
| 6.000 | 0,42276 € | 2.536,56 € |
| 10.000 | 0,41654 € | 4.165,40 € |
| 14.000 | 0,41290 € | 5.780,60 € |
| 20.000 | 0,40940 € | 8.188,00 € |
| Unit Price without VAT: | 0,43959 € |
|---|---|
| Unit Price with VAT: | 0,52311 € |

