Multiplexer 1 x 8:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS251NE4

DigiKey Part Number
2156-SN74LS251NE4-ND
Manufacturer
Manufacturer Product Number
SN74LS251NE4
Description
IC MULTIPLEXER 1 X 8:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS251NE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:868
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3180,80896 €257,25 €
Unit Price without VAT:0,80896 €
Unit Price with VAT:0,96266 €