
SN74LS251D | |
|---|---|
DigiKey Part Number | 296-33980-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS251D |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS251D Models |
Category | Current - Output High, Low 2.6mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS251DR | Texas Instruments | 0 | 296-3680-2-ND | 0,69000 € | MFR Recommended |
| SN74LS251D | Rochester Electronics, LLC | 4.584 | 2156-SN74LS251D-ON-ND | 0,80528 € | Parametric Equivalent |
| SN74LS251D | Rochester Electronics, LLC | 8.869 | 2156-SN74LS251D-296-ND | 0,80528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 40 | 0,55325 € | 22,13 € |
| 120 | 0,50367 € | 60,44 € |
| 280 | 0,47471 € | 132,92 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

