
SN74LS247NSR | |
|---|---|
DigiKey Part Number | 296-28943-2-ND - Tape & Reel (TR) 296-28943-1-ND - Cut Tape (CT) 296-28943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS247NSR |
Description | IC DRVR 7 SEGMENT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS247NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91227 € | 1.824,54 € |
| 4.000 | 0,89183 € | 3.567,32 € |
| 6.000 | 0,88161 € | 5.289,66 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

