MFR Recommended

SN74LS244NE4 | |
|---|---|
DigiKey Part Number | 296-36148-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS244NE4 |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244NE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS244N | Texas Instruments | 5.372 | 296-1653-5-ND | 1,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 0,43803 € | 324,14 € |
| Unit Price without VAT: | 0,43803 € |
|---|---|
| Unit Price with VAT: | 0,52126 € |


