


SN74LS244DWR | |
|---|---|
DigiKey Part Number | 296-1213-2-ND - Tape & Reel (TR) 296-1213-1-ND - Cut Tape (CT) 296-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS244DWR |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,56228 € | 140,57 € |
| 500 | 0,54512 € | 272,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50580 € | 1.011,60 € |
| 4.000 | 0,49320 € | 1.972,80 € |
| 6.000 | 0,48689 € | 2.921,34 € |
| 10.000 | 0,47990 € | 4.799,00 € |
| 14.000 | 0,47582 € | 6.661,48 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |





