
SN74LS2323D | |
|---|---|
DigiKey Part Number | SN74LS2323D-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS2323D |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Receiver | Base Product Number |
Number of Drivers/Receivers 0/2 |

