Monostable Multivibrator 45 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS221DR

DigiKey Part Number
296-SN74LS221DRTR-ND - Tape & Reel (TR)
296-SN74LS221DRCT-ND - Cut Tape (CT)
296-SN74LS221DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS221DR
Description
IC MMV 2-CIR 45-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 45 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS221DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
45 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.084
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54621 €1.365,52 €
5.0000,53353 €2.667,65 €
7.5000,52717 €3.953,78 €
12.5000,52013 €6.501,62 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81200 €8,12 €
250,73600 €18,40 €
1000,65160 €65,16 €
2500,61144 €152,86 €
5000,58720 €293,60 €
1.0000,56727 €567,27 €
Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81200 €8,12 €
250,73600 €18,40 €
1000,65160 €65,16 €
2500,61144 €152,86 €
5000,59516 €297,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €