
SN74LS21NSR | |
|---|---|
DigiKey Part Number | 296-38239-2-ND - Tape & Reel (TR) 296-38239-1-ND - Cut Tape (CT) 296-38239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS21NSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS21NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,54520 € | 13,63 € |
| 100 | 0,48000 € | 48,00 € |
| 250 | 0,44904 € | 112,26 € |
| 500 | 0,43032 € | 215,16 € |
| 1.000 | 0,41492 € | 414,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40224 € | 804,48 € |
| 4.000 | 0,39181 € | 1.567,24 € |
| 6.000 | 0,38659 € | 2.319,54 € |
| 10.000 | 0,38080 € | 3.808,00 € |
| 14.000 | 0,37741 € | 5.283,74 € |
| 20.000 | 0,37416 € | 7.483,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

