NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS20DR

DigiKey Part Number
296-3669-2-ND - Tape & Reel (TR)
296-3669-1-ND - Cut Tape (CT)
296-3669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS20DR
Description
IC GATE NAND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS20DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Current - Quiescent (Max)
800 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70300 €7,03 €
250,63520 €15,88 €
1000,56120 €56,12 €
2500,52580 €131,45 €
5000,50844 €254,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46844 €1.171,10 €
5.0000,45728 €2.286,40 €
7.5000,45169 €3.387,67 €
12.5000,44550 €5.568,75 €
17.5000,44188 €7.732,90 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €

Other Suppliers on DigiKey

8.500In Stock
Ships from Rochester Electronics, LLC