
SN74LS20DR | |
|---|---|
DigiKey Part Number | 296-3669-2-ND - Tape & Reel (TR) 296-3669-1-ND - Cut Tape (CT) 296-3669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS20DR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS20DR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
Current - Quiescent (Max) 800 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63520 € | 15,88 € |
| 100 | 0,56120 € | 56,12 € |
| 250 | 0,52580 € | 131,45 € |
| 500 | 0,50844 € | 254,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46844 € | 1.171,10 € |
| 5.000 | 0,45728 € | 2.286,40 € |
| 7.500 | 0,45169 € | 3.387,67 € |
| 12.500 | 0,44550 € | 5.568,75 € |
| 17.500 | 0,44188 € | 7.732,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


