Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS194AN

DigiKey Part Number
296-3666-5-ND
Manufacturer
Manufacturer Product Number
SN74LS194AN
Description
IC REG BIDIR PSH PUL 4BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS194AN Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
Texas Instruments
Function
Universal
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Register, Bidirectional
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
16-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.488
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,85400 €18,54 €
251,69800 €42,45 €
1001,52600 €152,60 €
2501,44388 €360,97 €
5001,39442 €697,21 €
1.0001,35369 €1.353,69 €
2.5001,31069 €3.276,72 €
5.0001,28479 €6.423,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €

Other Suppliers on DigiKey

1.837In Stock
Ships from Rochester Electronics, LLC