Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS191DR

DigiKey Part Number
296-SN74LS191DRTR-ND - Tape & Reel (TR)
296-SN74LS191DRCT-ND - Cut Tape (CT)
296-SN74LS191DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS191DR
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS191DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
25 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS169BDRochester Electronics, LLC9.6432156-SN74LS169BD-ND1,97000 €Parametric Equivalent
In-Stock: 4.428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75200 €7,52 €
250,68040 €17,01 €
1000,60170 €60,17 €
2500,56424 €141,06 €
5000,54744 €273,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50338 €1.258,45 €
5.0000,49154 €2.457,70 €
7.5000,48561 €3.642,07 €
12.5000,47904 €5.988,00 €
17.5000,47520 €8.316,00 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC