MFR Recommended

SN74LS175NS | |
|---|---|
DigiKey Part Number | 296-SN74LS175NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS175NS |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Clock Frequency 40 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 25ns @ 5V, 15pF |
Series | Trigger Type Positive Edge |
Packaging Tube | Current - Output High, Low 400µA, 8mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Function Master Reset | Current - Quiescent (Iq) 18 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS175NSR | Texas Instruments | 40.000 | 296-28719-2-ND | 0,71107 € | MFR Recommended |


