Direct

SN74LS175NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS175NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS175NE4 |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Clock Frequency 40 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 25ns @ 5V, 15pF |
Series | Trigger Type Positive Edge |
Packaging Tube | Current - Output High, Low 400µA, 8mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Function Master Reset | Current - Quiescent (Iq) 18 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS175N | Rochester Electronics, LLC | 12.054 | 2156-SN74LS175N-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52877 € | 528,77 € |
| Unit Price without VAT: | 0,52877 € |
|---|---|
| Unit Price with VAT: | 0,62924 € |


